
593D106X0035D2TE3 | |
---|---|
DigiKey Part Number | 718-593D106X0035D2TE3TR-ND - Tape & Reel (TR) 718-593D106X0035D2TE3CT-ND - Cut Tape (CT) 718-593D106X0035D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D106X0035D2TE3 |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D106X0035D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.59800 | $45.98 |
50 | $3.55860 | $177.93 |
100 | $3.23840 | $323.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.74938 | $1,374.69 |
1,000 | $2.57834 | $2,578.34 |
1,500 | $2.49264 | $3,738.96 |
2,500 | $2.39774 | $5,994.35 |
3,500 | $2.34222 | $8,197.77 |
5,000 | $2.28885 | $11,444.25 |
6,000 | $2.26357 | $13,581.42 |
12,000 | $2.17838 | $26,140.56 |
12,500 | $2.17386 | $27,173.25 |