
T495D106M035ATE300 | |
|---|---|
DigiKey Part Number | 399-8496-2-ND - Tape & Reel (TR) 399-8496-1-ND - Cut Tape (CT) 399-8496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D106M035ATE300 |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D106M035ATE300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $10.08800 | $100.88 |
| 50 | $8.10320 | $405.16 |
| 100 | $7.49230 | $749.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.45898 | $3,229.49 |
| 1,000 | $6.13916 | $6,139.16 |
| 1,500 | $5.97895 | $8,968.43 |
| 2,500 | $5.80139 | $14,503.47 |
| 3,500 | $5.69752 | $19,941.32 |
| 5,000 | $5.59766 | $27,988.30 |

