
TAJE106M035RNJ | |
|---|---|
DigiKey Part Number | 478-TAJE106M035RNJTR-ND - Tape & Reel (TR) 478-TAJE106M035RNJCT-ND - Cut Tape (CT) 478-TAJE106M035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE106M035RNJ |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE106M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE106K035RNJ | KYOCERA AVX | 86 | 478-TAJE106K035RNJCT-ND | $28.04000 | Upgrade |
| TAJD106M035RNJ | KYOCERA AVX | 44,513 | 478-3916-1-ND | $8.63000 | Similar |
| TAJY106M035RNJ | KYOCERA AVX | 1,174 | 478-TAJY106M035RNJCT-ND | $10.85000 | Similar |
| TPSD106M035R0125 | KYOCERA AVX | 110 | 478-TPSD106M035R0125CT-ND | $20.96000 | Similar |
| TPSD106M035R0300 | KYOCERA AVX | 1,621 | 478-4094-1-ND | $14.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.10000 | $29.10 |
| 10 | $20.43900 | $204.39 |
| 50 | $16.99540 | $849.77 |
| 100 | $15.93330 | $1,593.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $18.64020 | $7,456.08 |
| 800 | $17.92729 | $14,341.83 |
| 1,200 | $17.57010 | $21,084.12 |
| 2,000 | $17.17426 | $34,348.52 |
| 2,800 | $16.94266 | $47,439.45 |
| 4,000 | $16.71990 | $66,879.60 |

