


TPSD106M035R0300 | |
|---|---|
DigiKey Part Number | 478-4094-2-ND - Tape & Reel (TR) 478-4094-1-ND - Cut Tape (CT) 478-4094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD106M035R0300 |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD106M035R0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $9.44700 | $94.47 |
| 50 | $7.56700 | $378.35 |
| 100 | $6.98660 | $698.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.00532 | $3,002.66 |
| 1,000 | $5.70177 | $5,701.77 |
| 1,500 | $5.54973 | $8,324.60 |
| 2,500 | $5.38120 | $13,453.00 |
| 3,500 | $5.28267 | $18,489.35 |
| 5,000 | $5.18787 | $25,939.35 |

