
TAJY106M035RNJ | |
|---|---|
DigiKey Part Number | 478-TAJY106M035RNJTR-ND - Tape & Reel (TR) 478-TAJY106M035RNJCT-ND - Cut Tape (CT) 478-TAJY106M035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY106M035RNJ |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY106M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.07900 | $70.79 |
| 50 | $5.58560 | $279.28 |
| 100 | $5.12530 | $512.53 |
| 500 | $4.34752 | $2,173.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.10713 | $4,107.13 |
| 2,000 | $3.90920 | $7,818.40 |
| 3,000 | $3.81003 | $11,430.09 |
| 5,000 | $3.70012 | $18,500.60 |
| 7,000 | $3.63585 | $25,450.95 |
| 10,000 | $3.57405 | $35,740.50 |

