TAJK106K010RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 3,451
Unit Price: $2.79000
Datasheet

Similar


KYOCERA AVX
In Stock: 634
Unit Price: $4.76000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.57653
Datasheet

Similar


KYOCERA AVX
In Stock: 61,745
Unit Price: $4.02000
Datasheet

Similar


KYOCERA AVX
In Stock: 66,833
Unit Price: $3.86000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,840
Unit Price: $8.05000
Datasheet

Similar


Vishay Sprague
In Stock: 35,788
Unit Price: $4.19000
Datasheet

Similar


Vishay Sprague
In Stock: 6,712
Unit Price: $3.69000
Datasheet

Similar


KEMET
In Stock: 1,022,562
Unit Price: $3.45000
Datasheet

Similar


KEMET
In Stock: 7,191
Unit Price: $3.45000
Datasheet

Similar


KEMET
In Stock: 81,261
Unit Price: $7.31000
Datasheet

Similar


KEMET
In Stock: 4,769
Unit Price: $12.81000
Datasheet

Similar


Vishay Sprague
In Stock: 61,059
Unit Price: $8.21000
Datasheet

Similar


Vishay Sprague
In Stock: 6,367
Unit Price: $7.96000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJK106K010RNJ

DigiKey Part Number
TAJK106K010RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJK106K010RNJ
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJK106K010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.03679$15,110.37
Manufacturers Standard Package