10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D106X9010A2TE3

DigiKey Part Number
718-1121-2-ND - Tape & Reel (TR)
718-1121-1-ND - Cut Tape (CT)
718-1121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D106X9010A2TE3
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D106X9010A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A106K010ATKEMET707,747399-3684-1-ND$4.03000Direct
T491A106K010AT7280KEMET6,701399-8268-1-ND$4.03000Similar
T494A106K010ATKEMET84,698399-8431-1-ND$7.65000Similar
T495A106K010ATE1K8KEMET4,197399-5179-1-ND$13.32000Similar
In-Stock: 11,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.78700$27.87
50$2.09820$104.91
100$1.88520$188.52
500$1.52656$763.28
1,000$1.41582$1,415.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.32477$2,649.54
4,000$1.24981$4,999.24
6,000$1.21227$7,273.62
10,000$1.17068$11,706.80
14,000$1.14635$16,048.90
20,000$1.12296$22,459.20
Manufacturers Standard Package