


593D106X9010A2TE3 | |
---|---|
DigiKey Part Number | 718-1969-2-ND - Tape & Reel (TR) 718-1969-1-ND - Cut Tape (CT) 718-1969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D106X9010A2TE3 |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D106X9010A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.22500 | $22.25 |
50 | $1.65700 | $82.85 |
100 | $1.48130 | $148.13 |
500 | $1.18732 | $593.66 |
1,000 | $1.09641 | $1,096.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.04214 | $2,084.28 |
4,000 | $0.97941 | $3,917.64 |
6,000 | $0.94800 | $5,688.00 |
10,000 | $0.91319 | $9,131.90 |
14,000 | $0.89284 | $12,499.76 |
20,000 | $0.87327 | $17,465.40 |
24,000 | $0.86400 | $20,736.00 |
48,000 | $0.83277 | $39,972.96 |
50,000 | $0.83111 | $41,555.50 |