10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA106K010RNJ

DigiKey Part Number
478-1654-2-ND - Tape & Reel (TR)
478-1654-1-ND - Cut Tape (CT)
478-1654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA106K010RNJ
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA106K010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,479
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.91600$19.16
50$1.41400$70.70
100$1.26040$126.04
500$0.99940$499.70
1,000$0.91900$919.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.85282$1,705.64
4,000$0.79841$3,193.64
6,000$0.77116$4,626.96
10,000$0.74098$7,409.80
14,000$0.72333$10,126.62
20,000$0.70635$14,127.00
Manufacturers Standard Package