
TPSA106K010R0900 | |
|---|---|
DigiKey Part Number | 478-1751-2-ND - Tape & Reel (TR) 478-1751-1-ND - Cut Tape (CT) 478-1751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA106K010R0900 |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA106K010R0900 Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A106K010AT | KEMET | 707,747 | 399-3684-1-ND | $4.03000 | Similar |
| T491A106K010AT7280 | KEMET | 6,701 | 399-8268-1-ND | $4.03000 | Similar |
| T494A106K010AT | KEMET | 84,698 | 399-8431-1-ND | $7.65000 | Similar |
| T495A106K010ATE1K8 | KEMET | 4,197 | 399-5179-1-ND | $13.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.54000 | $25.40 |
| 50 | $1.90240 | $95.12 |
| 100 | $1.70510 | $170.51 |
| 500 | $1.37332 | $686.66 |
| 1,000 | $1.27080 | $1,270.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.18649 | $2,372.98 |
| 4,000 | $1.11714 | $4,468.56 |
| 6,000 | $1.08242 | $6,494.52 |
| 10,000 | $1.04393 | $10,439.30 |
| 14,000 | $1.02143 | $14,300.02 |
| 20,000 | $0.99979 | $19,995.80 |

