
TPSA106K010Y1800 | |
|---|---|
DigiKey Part Number | 478-9032-2-ND - Tape & Reel (TR) 478-9032-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPSA106K010Y1800 |
Description | CAP TANT 10UF 10% 10V 1206 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA106K010R1800 | KYOCERA AVX | 44,974 | 478-3317-1-ND | $1.41000 | Direct |
| TAJA106K010RNJ | KYOCERA AVX | 9,564 | 478-1654-1-ND | $0.53000 | Similar |
| TAJS106K010RNJ | KYOCERA AVX | 96 | 478-TAJS106K010RNJCT-ND | $0.84000 | Similar |
| TPSA106K010R0900 | KYOCERA AVX | 35,369 | 478-1751-1-ND | $0.70000 | Similar |
| T494A106K010AT | KEMET | 84,698 | 399-8431-1-ND | $1.28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.14900 | $31.49 |
| 50 | $2.38760 | $119.38 |
| 100 | $2.15240 | $215.24 |
| 500 | $1.75530 | $877.65 |
| 1,000 | $1.63254 | $1,632.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $2.18583 | $43,716.60 |

