SR211A220JAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1,624
Unit Price: $3.92000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,650
Unit Price: $3.92000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.90229
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.52752
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,503
Unit Price: $4.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.99556
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.73417
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.03893
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.44869
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.02380
Datasheet

Similar


KYOCERA AVX
In Stock: 3,508
Unit Price: $4.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,619
Unit Price: $3.83000
Datasheet

Direct


KEMET
In Stock: 4,600
Unit Price: $3.26000
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A220JAATR1

DigiKey Part Number
SR211A220JAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR211A220JAATR1
Description
CAP CER 22PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.02805$3,084.15
Manufacturers Standard Package