SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A220JARTR1

DigiKey Part Number
478-7322-2-ND - Tape & Reel (TR)
478-7322-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR211A220JARTR1
Description
CAP CER 22PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,619
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.83000$3.83
10$2.32500$23.25
50$1.73440$86.72
100$1.55420$155.42
500$1.24890$624.45
1,000$1.15459$1,154.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.05895$3,176.85
6,000$1.00089$6,005.34
9,000$0.95705$8,613.45
15,000$0.93957$14,093.55
21,000$0.92073$19,335.33
30,000$0.90260$27,078.00
36,000$0.89402$32,184.72
72,000$0.87006$62,644.32
75,000$0.86355$64,766.25
Manufacturers Standard Package