SR212A220JAA is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 5,503
Unit Price: $4.24000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.73417
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: $1.12388
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.52752
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.99556
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.19090
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.07301
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.20590
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.19090
Datasheet

Similar


KYOCERA AVX
In Stock: 1,910
Unit Price: $4.00000
Datasheet

Direct


KEMET
In Stock: 7,608
Unit Price: $3.26000
Datasheet

Direct


KEMET
In Stock: 3,776
Unit Price: $3.34000
Datasheet

Similar


KEMET
In Stock: 3,528
Unit Price: $3.26000
Datasheet

Similar


KEMET
In Stock: 508
Unit Price: $3.34000
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR212A220JAA

DigiKey Part Number
SR212A220JAA-ND
Manufacturer
Manufacturer Product Number
SR212A220JAA
Description
CAP CER 22PF 200V NP0 RADIAL
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes