
SR211A220JAA | |
|---|---|
DigiKey Part Number | 478-SR211A220JAA-ND |
Manufacturer | |
Manufacturer Product Number | SR211A220JAA |
Description | CAP CER 22PF 100V NP0 RADIAL |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.37400 | $23.74 |
| 50 | $1.77040 | $88.52 |
| 100 | $1.47340 | $147.34 |
| 500 | $1.27404 | $637.02 |
| 1,000 | $1.17776 | $1,177.76 |

