Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR121A220JAR | |
|---|---|
DigiKey Part Number | SR121A220JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR121A220JAR |
Description | CAP CER 22PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR122A220JAR | KYOCERA AVX | 0 | SR122A220JAR-ND | $1.26878 | Upgrade |
| SR071A220JAR | KYOCERA AVX | 0 | SR071A220JAR-ND | $1.71525 | Similar |
| SR151A220JAA | KYOCERA AVX | 0 | 478-11003-ND | $1.13227 | Similar |
| SR151A220JAR | KYOCERA AVX | 3,909 | 478-4846-ND | $4.19000 | Similar |
| SR211A220JAR | KYOCERA AVX | 1,339 | 478-4860-ND | $4.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.07938 | $2,079.38 |










