Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR071C682KARTR1 | |
|---|---|
DigiKey Part Number | SR071C682KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR071C682KARTR1 |
Description | CAP CER 6800PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151C682KAA | KYOCERA AVX | 0 | 478-2461-ND | $1.02017 | Similar |
| SR151C682KAR | KYOCERA AVX | 990 | 478-3177-ND | $3.29000 | Similar |
| SR201C682KAR | KYOCERA AVX | 0 | SR201C682KAR-ND | $1.22842 | Similar |
| K682K10X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K682K10X7RH5TL2-ND | $0.39855 | Direct |
| K682K15X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K682K15X7RH5TL2-ND | $0.47207 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.01258 | $3,544.03 |










