K682K10X7RH5TL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.04998
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.09917
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.04183
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.04998
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.04763
Datasheet

Similar


KEMET
In Stock: 455
Unit Price: $0.33000
Datasheet

Similar


KEMET
In Stock: 684
Unit Price: $0.33000
Datasheet

Similar


KEMET
In Stock: 515
Unit Price: $0.33000
Datasheet

Similar


KEMET
In Stock: 2,003
Unit Price: $0.33000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.08938
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.10028
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.08938
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.14175
Datasheet

Similar


Murata Electronics
In Stock: 1,826
Unit Price: $0.48000
Datasheet
Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K682K10X7RH5TL2

DigiKey Part Number
K682K10X7RH5TL2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K682K10X7RH5TL2
Description
CAP CER 6800PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K682K10X7RH5TL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.34434$6,886.80