


C315C682K1R5TA | |
|---|---|
DigiKey Part Number | 399-4193-ND |
Manufacturer | |
Manufacturer Product Number | C315C682K1R5TA |
Description | CAP CER 6800PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C682K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C682J1G5TA | KEMET | 360 | 399-C315C682J1G5TA-ND | $4.69000 | Upgrade |
| C315C682J2G5TA | KEMET | 84 | 399-C315C682J2G5TA-ND | $4.69000 | Upgrade |
| C320C682K2R5TA | KEMET | 1,578 | 399-4314-ND | $3.37000 | Upgrade |
| C317C682K1R5TA | KEMET | 1,001 | 399-4250-ND | $2.80000 | Similar |
| C320C682K1R5TA | KEMET | 1,920 | 399-4313-ND | $2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.67700 | $16.77 |
| 50 | $1.22660 | $61.33 |
| 100 | $1.08850 | $108.85 |
| 500 | $0.85684 | $428.42 |
| 1,000 | $0.78515 | $785.15 |
| 2,500 | $0.70965 | $1,774.12 |
| 5,000 | $0.66417 | $3,320.85 |

