K682K15X7RH5TL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39855
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.94179
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39855
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.47207
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.45398
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.45398
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.45398
Datasheet

Similar


KEMET
In Stock: 361
Unit Price: $2.80000
Datasheet

Similar


KEMET
In Stock: 1,001
Unit Price: $2.80000
Datasheet

Similar


KEMET
In Stock: 1,920
Unit Price: $2.88000
Datasheet

Similar


KEMET
In Stock: 1,453
Unit Price: $2.88000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.82446
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.75144
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.75144
Datasheet
6800 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K682K15X7RH5TL2

DigiKey Part Number
K682K15X7RH5TL2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K682K15X7RH5TL2
Description
CAP CER 6800PF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K682K15X7RH5TL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K682K10X7RH5TL2Vishay Beyschlag/Draloric/BC Components0K682K10X7RH5TL2-ND$0.39855Direct
K682K15X7RK5TL2Vishay Beyschlag/Draloric/BC Components0K682K15X7RK5TL2-ND$0.94179Upgrade
K682K10X7RH5TH5Vishay Beyschlag/Draloric/BC Components0K682K10X7RH5TH5-ND$0.39855Similar
K682K15X7RH5TH5Vishay Beyschlag/Draloric/BC Components0K682K15X7RH5TH5-ND$0.47207Similar
K682K15X7RH5TK2Vishay Beyschlag/Draloric/BC Components0K682K15X7RH5TK2-ND$0.45398Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.47207$5,664.84