SR201C682KAR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.01258
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.02017
Datasheet

Direct


KYOCERA AVX
In Stock: 990
Unit Price: $3.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.44647
Datasheet

Direct


KEMET
In Stock: 361
Unit Price: $2.80000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $0.75144
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39855
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.45398
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.45398
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.91224
Datasheet

Similar


KEMET
In Stock: 1,001
Unit Price: $2.80000
Datasheet

Similar


KEMET
In Stock: 1,920
Unit Price: $2.88000
Datasheet

Similar


KEMET
In Stock: 1,453
Unit Price: $2.88000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.82446
Datasheet
6800 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201C682KAR

DigiKey Part Number
SR201C682KAR-ND
Manufacturer
Manufacturer Product Number
SR201C682KAR
Description
CAP CER 6800PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.22842$2,456.84