SA305C104MAR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.87542
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.04271
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,709
Unit Price: $3.21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.76232
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.09827
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 53,850
Unit Price: $2.38000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.03690
Datasheet

Direct


KEMET
In Stock: 2,053
Unit Price: $2.63000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 163,633
Unit Price: $2.38000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 16,309
Unit Price: $4.36000
Datasheet

Upgrade


KEMET
In Stock: 838
Unit Price: $3.70000
Datasheet

Upgrade


KEMET
In Stock: 1,110
Unit Price: $3.29000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.29000
Datasheet

Upgrade


KEMET
In Stock: 3,368
Unit Price: $3.62000
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA305C104MAR

DigiKey Part Number
SA305C104MAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA305C104MAR
Description
CAP CER 0.1UF 50V X7R AXIAL
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA305C104MAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.150" Dia x 0.290" L (3.81mm x 7.37mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes