Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade



C410C104K5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-9891-2-ND - Tape & Reel (TR) 399-9891-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C104K5R5TA7200 |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C104K5R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C104K1R5TA | KEMET | 738 | 399-9841-ND | $3.70000 | Upgrade |
| C420C104J2R5TA7200 | KEMET | 0 | C420C104J2R5TA7200-ND | $0.86467 | Upgrade |
| C420C104JAR5TA7200 | KEMET | 0 | C420C104JAR5TA7200-ND | $0.86467 | Upgrade |
| C420C104K2R5TA7200 | KEMET | 0 | C420C104K2R5TA7200-ND | $0.85637 | Upgrade |
| C420C104KAR5TA7200 | KEMET | 0 | C420C104KAR5TA7200-ND | $0.85637 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.97300 | $19.73 |
| 50 | $1.45840 | $72.92 |
| 100 | $1.29980 | $129.98 |
| 500 | $1.03246 | $516.23 |
| 1,000 | $0.94975 | $949.75 |
| 2,500 | $0.86257 | $2,156.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.81005 | $4,050.25 |
| 10,000 | $0.76683 | $7,668.30 |
| 15,000 | $0.74519 | $11,177.85 |
| 25,000 | $0.72120 | $18,030.00 |
| 35,000 | $0.70717 | $24,750.95 |
| 50,000 | $0.69368 | $34,684.00 |







