


C410C104K5R5TA | |
|---|---|
DigiKey Part Number | 399-9842-ND |
Manufacturer | |
Manufacturer Product Number | C410C104K5R5TA |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C104K5R5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.97300 | $19.73 |
| 50 | $1.45840 | $72.92 |
| 300 | $1.10443 | $331.33 |
| 600 | $1.00905 | $605.43 |
| 1,200 | $0.93053 | $1,116.64 |
| 2,700 | $0.85619 | $2,311.71 |
| 5,100 | $0.80869 | $4,124.32 |

