Aximax 400 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aximax 400 Series
Finding the Most Accurate Capacitance Measurement

C420C104K5R5TA7200

DigiKey Part Number
399-4491-2-ND - Tape & Reel (TR)
399-4491-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C420C104K5R5TA7200
Description
CAP CER 0.1UF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C104K5R5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.260" L (2.54mm x 6.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.34000$6.34
10$4.00900$40.09
50$2.95520$147.76
100$2.41940$241.94
500$2.30726$1,153.63
1,000$2.15761$2,157.61
2,500$1.99968$4,999.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.74163$8,708.15
10,000$1.67959$16,795.90
15,000$1.66128$24,919.20
25,000$1.64226$41,056.50
35,000$1.63847$57,346.45
50,000$1.54220$77,110.00
Manufacturers Standard Package