


C412C104J5R5TA | |
|---|---|
DigiKey Part Number | 399-9845-ND |
Manufacturer | |
Manufacturer Product Number | C412C104J5R5TA |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C412C104J5R5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.120" Dia x 0.170" L (3.05mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.17900 | $21.79 |
| 50 | $1.61640 | $80.82 |
| 200 | $1.30230 | $260.46 |
| 600 | $1.12730 | $676.38 |
| 1,000 | $1.06279 | $1,062.79 |
| 2,600 | $0.96438 | $2,507.39 |
| 5,000 | $0.91078 | $4,553.90 |

