Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

A104M20X7RH5TAA | |
|---|---|
DigiKey Part Number | A104M20X7RH5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A104M20X7RH5TAA |
Description | CAP CER 0.1UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A104M20X7RH5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.118" Dia x 0.197" L (3.00mm x 5.00mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A104K20X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 16,299 | 1224PHCT-ND | $4.36000 | Upgrade |
| A104M20X7RH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A104M20X7RH5UAA-ND | $1.04699 | Parametric Equivalent |
| C410C104K1R5TA | KEMET | 738 | 399-9841-ND | $3.70000 | Upgrade |
| C420C104J2R5TA7200 | KEMET | 0 | C420C104J2R5TA7200-ND | $0.86467 | Upgrade |
| C420C104JAR5TA7200 | KEMET | 0 | C420C104JAR5TA7200-ND | $0.86467 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $1.03690 | $14,516.60 |




