SA205C104MAR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.87542
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,709
Unit Price: $3.21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.76232
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 53,850
Unit Price: $2.38000
Datasheet

Direct


KEMET
In Stock: 2,053
Unit Price: $2.63000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 163,645
Unit Price: $2.38000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 16,309
Unit Price: $4.36000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.03690
Datasheet

Upgrade


KEMET
In Stock: 838
Unit Price: $3.70000
Datasheet

Upgrade


KEMET
In Stock: 1,110
Unit Price: $3.29000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.29000
Datasheet

Upgrade


KEMET
In Stock: 48,700
Unit Price: $6.66000
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA205C104MAR

DigiKey Part Number
478-11578-2-ND - Tape & Reel (TR)
478-11578-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA205C104MAR
Description
CAP CER 0.1UF 50V X7R AXIAL
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA205C104MAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.260" L (2.54mm x 6.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes