Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM32ER72D223MU | |
|---|---|
DigiKey Part Number | 478-KGM32ER72D223MUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32ER72D223MU |
Description | CAP CER 0.022UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER72D223MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12107C223JAT2A | KYOCERA AVX | 0 | 478-KGM32ER72H223JUCT-ND | $8.22000 | Upgrade |
| 12107C223KAT2A | KYOCERA AVX | 7,641 | 478-KGM32ER72H223KUCT-ND | $6.33000 | Upgrade |
| 12107C223MAT2A | KYOCERA AVX | 0 | 478-KGM32ER72H223MUTR-ND | $3.40255 | Upgrade |
| KGM32ER72D223JU | KYOCERA AVX | 0 | 478-KGM32ER72D223JUCT-ND | $5.10000 | Upgrade |
| KGM32ER72D223KU | KYOCERA AVX | 6,627 | 478-KGM32ER72D223KUCT-ND | $3.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.96999 | $3,879.96 |





