
12107C223KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32ER72H223KUTR-ND - Tape & Reel (TR) 478-KGM32ER72H223KUCT-ND - Cut Tape (CT) 478-KGM32ER72H223KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12107C223KAT2A |
Description | CAP CER 0.022UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12107C223KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.97100 | $39.71 |
| 50 | $3.04040 | $152.02 |
| 100 | $2.75340 | $275.34 |
| 500 | $2.27028 | $1,135.14 |
| 1,000 | $2.12090 | $2,120.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.99803 | $3,996.06 |
| 4,000 | $1.89691 | $7,587.64 |
| 6,000 | $1.84626 | $11,077.56 |
| 10,000 | $1.79011 | $17,901.10 |
| 14,000 | $1.75729 | $24,602.06 |
| 20,000 | $1.72571 | $34,514.20 |

