1210J2000223KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.00724
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.00724
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.14353
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.00724
Datasheet

Upgrade


Knowles Syfer
In Stock: 3,064
Unit Price: $9.45000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.00724
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.14353
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $7.01208
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $7.00188
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $7.06190
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.35458
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.46853
Datasheet

Direct


YAGEO
In Stock: 3,278
Unit Price: $4.52000
Datasheet

Direct


KYOCERA AVX
In Stock: 6,627
Unit Price: $3.70000
Datasheet
0.022 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000223KXT

DigiKey Part Number
1210J2000223KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000223KXT
Description
CAP CER 0.022UF 200V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2000223KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J2000223JXTKnowles Syfer01210J2000223JXT-ND$4.00724Upgrade
1210J2500223JXTKnowles Syfer01210J2500223JXT-ND$4.00724Upgrade
1210J2500223KXTKnowles Syfer01210J2500223KXT-ND$3.14353Upgrade
1210J5000223JXTKnowles Syfer01210J5000223JXT-ND$4.00724Upgrade
1210J5000223KXTKnowles Syfer3,0641608-1210J5000223KXTCT-ND$9.45000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.14353$6,287.06
Manufacturers Standard Package