0.022 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX7RABB223

DigiKey Part Number
13-CC1210KKX7RABB223TR-ND - Tape & Reel (TR)
13-CC1210KKX7RABB223CT-ND - Cut Tape (CT)
13-CC1210KKX7RABB223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX7RABB223
Description
CAP CER 0.022UF 200V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX7RABB223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,278
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.77900$27.79
50$2.08820$104.41
100$1.87530$187.53
500$1.51686$758.43
1,000$1.40612$1,406.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.20900$3,627.00
6,000$1.14531$6,871.86
9,000$1.11341$10,020.69
15,000$1.07805$16,170.75
21,000$1.05738$22,204.98
30,000$1.03750$31,125.00
Manufacturers Standard Package