1210J2000223JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.00724
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.00724
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.00724
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $8.98487
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $8.97147
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $9.04974
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.27802
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.67711
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.42134
Datasheet

Similar


KEMET
In Stock: 476
Unit Price: $12.83000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $12.09000
Datasheet

Similar


TDK
In Stock: 9,352
Unit Price: $9.04000
Datasheet
0.022 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000223JXT

DigiKey Part Number
1210J2000223JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000223JXT
Description
CAP CER 0.022UF 200V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2000223JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J2500223JXTKnowles Syfer01210J2500223JXT-ND$4.00724Upgrade
1210J5000223JXTKnowles Syfer01210J5000223JXT-ND$4.00724Upgrade
1210J6300223JXTKnowles Syfer01210J6300223JXT-ND$4.00724Upgrade
1210J2000223JDTKnowles Syfer01210J2000223JDT-ND$8.98487Parametric Equivalent
1210Y2000223JDTKnowles Syfer01210Y2000223JDT-ND$8.97147Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.00724$8,014.48
Manufacturers Standard Package