
C1210C223JAGACTU | |
|---|---|
DigiKey Part Number | 399-15157-2-ND - Tape & Reel (TR) 399-15157-1-ND - Cut Tape (CT) 399-15157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C223JAGACTU |
Description | CAP CER 0.022UF 250V C0GNP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C223JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225C0G2J223J230AA | TDK | 9,352 | 445-14878-1-ND | $9.04000 | Upgrade |
| C3225C0G2W223J230AA | TDK | 3,124 | 445-15463-1-ND | $8.88000 | Upgrade |
| C3225NP02E223J160AA | TDK | 3,941 | 445-172550-1-ND | $9.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.77768 | $11,944.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $8.47600 | $84.76 |
| 50 | $6.76620 | $338.31 |
| 100 | $6.23770 | $623.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $9.33100 | $93.31 |
| 50 | $7.17900 | $358.95 |
| 100 | $6.50730 | $650.73 |
| 500 | $5.36108 | $2,680.54 |

