

C3225C0G2J223J230AA | |
|---|---|
DigiKey Part Number | 445-14878-2-ND - Tape & Reel (TR) 445-14878-1-ND - Cut Tape (CT) 445-14878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2J223J230AA |
Description | CAP CER 0.022UF 630V C0G 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2J223J230AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.79600 | $57.96 |
| 50 | $4.52520 | $226.26 |
| 100 | $4.13380 | $413.38 |
| 500 | $3.47178 | $1,735.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.17375 | $3,173.75 |
| 2,000 | $3.01010 | $6,020.20 |
| 3,000 | $2.92814 | $8,784.42 |
| 5,000 | $2.83731 | $14,186.55 |
| 7,000 | $2.78419 | $19,489.33 |
| 10,000 | $2.73308 | $27,330.80 |

