
12107C223JAT2A | |
---|---|
DigiKey Part Number | 478-KGM32ER72H223JUTR-ND - Tape & Reel (TR) 478-KGM32ER72H223JUCT-ND - Cut Tape (CT) 478-KGM32ER72H223JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12107C223JAT2A |
Description | CAP CER 0.022UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
10 | $6.48700 | $64.87 |
50 | $5.62080 | $281.04 |
100 | $4.86350 | $486.35 |
500 | $3.67492 | $1,837.46 |
1,000 | $3.24258 | $3,242.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.43814 | $6,876.28 |
4,000 | $3.29006 | $13,160.24 |
6,000 | $3.21587 | $19,295.22 |
10,000 | $3.13364 | $31,336.40 |
14,000 | $3.08557 | $43,197.98 |
20,000 | $3.03932 | $60,786.40 |
24,000 | $3.01740 | $72,417.60 |