Parametric Equivalent

C3225NP02J223J230AA | |
|---|---|
DigiKey Part Number | 445-172546-2-ND - Tape & Reel (TR) 445-172546-1-ND - Cut Tape (CT) 445-172546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225NP02J223J230AA |
Description | CAP CER 0.022UF 630V NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225NP02J223J230AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.42100 | $64.21 |
| 50 | $5.04300 | $252.15 |
| 100 | $4.61720 | $461.72 |
| 500 | $3.89716 | $1,948.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.56953 | $3,569.53 |
| 2,000 | $3.39149 | $6,782.98 |
| 3,000 | $3.30230 | $9,906.90 |
| 5,000 | $3.20346 | $16,017.30 |
| 7,000 | $3.14565 | $22,019.55 |
| 10,000 | $3.09004 | $30,900.40 |


