
KGM32ER72D223KU | |
|---|---|
DigiKey Part Number | 478-KGM32ER72D223KUTR-ND - Tape & Reel (TR) 478-KGM32ER72D223KUCT-ND - Cut Tape (CT) 478-KGM32ER72D223KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER72D223KU |
Description | CAP CER 0.022UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER72D223KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.26100 | $22.61 |
| 50 | $1.67880 | $83.94 |
| 100 | $1.50120 | $150.12 |
| 500 | $1.20132 | $600.66 |
| 1,000 | $1.10875 | $1,108.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.96999 | $3,879.96 |
| 8,000 | $0.91844 | $7,347.52 |
| 12,000 | $0.89262 | $10,711.44 |
| 20,000 | $0.86400 | $17,280.00 |
| 28,000 | $0.84727 | $23,723.56 |
| 40,000 | $0.83117 | $33,246.80 |

