
KGM21AR71C474KL | |
|---|---|
DigiKey Part Number | 478-KGM21AR71C474KLTR-ND - Tape & Reel (TR) 478-KGM21AR71C474KLCT-ND - Cut Tape (CT) 478-KGM21AR71C474KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71C474KL |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71C474KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.45200 | $14.52 |
| 50 | $1.05900 | $52.95 |
| 100 | $0.93820 | $93.82 |
| 500 | $0.73442 | $367.21 |
| 1,000 | $0.67169 | $671.69 |
| 2,500 | $0.60549 | $1,513.72 |
| 5,000 | $0.56566 | $2,828.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.54352 | $5,435.20 |
| 20,000 | $0.51599 | $10,319.80 |
| 30,000 | $0.50220 | $15,066.00 |
| 50,000 | $0.48692 | $24,346.00 |
| 70,000 | $0.47798 | $33,458.60 |
| 100,000 | $0.46939 | $46,939.00 |
| 120,000 | $0.46532 | $55,838.40 |

