0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD05YC474KAB2A

DigiKey Part Number
478-10965-2-ND - Tape & Reel (TR)
478-10965-1-ND - Cut Tape (CT)
478-10965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD05YC474KAB2A
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD05YC474KAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR71C474JUKYOCERA AVX3,263478-KGM21AR71C474JUCT-ND$4.11000Upgrade
KGM21AR71E474JUKYOCERA AVX11,163478-KGM21AR71E474JUCT-ND$4.28000Upgrade
KGM21AR71E474KUKYOCERA AVX3,828478-KGM21AR71E474KUCT-ND$4.19000Upgrade
KGM21AR71H474KUKYOCERA AVX4,314478-KGM21AR71H474KUCT-ND$2.38000Upgrade
KGM21AR71C474KLKYOCERA AVX28,880478-KGM21AR71C474KLCT-ND$2.55000Parametric Equivalent
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.35700$43.57
50$3.35600$167.80
100$3.04690$304.69
500$2.52432$1,262.16
1,000$2.36278$2,362.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.25068$4,501.36
4,000$2.14053$8,562.12
6,000$2.08536$12,512.16
10,000$2.02422$20,242.20
14,000$1.98846$27,838.44
20,000$1.95406$39,081.20
Manufacturers Standard Package