0.47 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71C474JU

DigiKey Part Number
478-KGM21AR71C474JUTR-ND - Tape & Reel (TR)
478-KGM21AR71C474JUCT-ND - Cut Tape (CT)
478-KGM21AR71C474JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71C474JU
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71C474JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,263
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.48300$24.83
50$1.85640$92.82
100$1.66320$166.32
500$1.33748$668.74
1,000$1.23709$1,237.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.15451$2,309.02
4,000$1.08651$4,346.04
6,000$1.05248$6,314.88
10,000$1.01475$10,147.50
14,000$0.99269$13,897.66
20,000$0.97148$19,429.60
Manufacturers Standard Package