
KGM21AR71C474KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71C474KUTR-ND - Tape & Reel (TR) 478-KGM21AR71C474KUCT-ND - Cut Tape (CT) 478-KGM21AR71C474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71C474KU |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71C474KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR51V474KU | KYOCERA AVX | 4,215 | 478-KGM21AR51V474KUCT-ND | $4.28000 | Upgrade |
| KGM21AR71C474JU | KYOCERA AVX | 3,263 | 478-KGM21AR71C474JUCT-ND | $4.11000 | Upgrade |
| KGM21AR71E474JU | KYOCERA AVX | 11,163 | 478-KGM21AR71E474JUCT-ND | $4.28000 | Upgrade |
| KGM21AR71E474KU | KYOCERA AVX | 3,828 | 478-KGM21AR71E474KUCT-ND | $4.19000 | Upgrade |
| KGM21AR71H474JU | KYOCERA AVX | 8,152 | 478-KGM21AR71H474JUCT-ND | $4.93000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.81400 | $8.14 |
| 50 | $0.57720 | $28.86 |
| 100 | $0.50400 | $50.40 |
| 500 | $0.38098 | $190.49 |
| 1,000 | $0.34325 | $343.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31221 | $624.42 |
| 4,000 | $0.28666 | $1,146.64 |
| 6,000 | $0.27390 | $1,643.40 |
| 10,000 | $0.25975 | $2,597.50 |
| 14,000 | $0.25148 | $3,520.72 |
| 20,000 | $0.24354 | $4,870.80 |

