0.47 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR51V474KU

DigiKey Part Number
478-KGM21AR51V474KUTR-ND - Tape & Reel (TR)
478-KGM21AR51V474KUCT-ND - Cut Tape (CT)
478-KGM21AR51V474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR51V474KU
Description
CAP CER 0.47UF 35V X5R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR51V474KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,215
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.59000$25.90
50$1.94020$97.01
100$1.74050$174.05
500$1.40342$701.71
1,000$1.29924$1,299.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.21358$2,427.16
4,000$1.14310$4,572.40
6,000$1.10778$6,646.68
10,000$1.06866$10,686.60
14,000$1.04578$14,640.92
20,000$1.02378$20,475.60
Manufacturers Standard Package