
KGM21AR71H474JU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71H474JUTR-ND - Tape & Reel (TR) 478-KGM21AR71H474JUCT-ND - Cut Tape (CT) 478-KGM21AR71H474JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71H474JU |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71H474JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $2.90400 | $29.04 |
| 50 | $2.19460 | $109.73 |
| 100 | $1.97520 | $197.52 |
| 500 | $1.60640 | $803.20 |
| 1,000 | $1.49243 | $1,492.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.37876 | $4,136.28 |
| 6,000 | $1.28322 | $7,699.32 |
| 9,000 | $1.21907 | $10,971.63 |
| 15,000 | $1.16726 | $17,508.90 |
| 21,000 | $1.16404 | $24,444.84 |
| 30,000 | $1.11477 | $33,443.10 |

