
KGM21AR72A474KU | |
---|---|
DigiKey Part Number | 478-KGM21AR72A474KUTR-ND - Tape & Reel (TR) 478-KGM21AR72A474KUCT-ND - Cut Tape (CT) 478-KGM21AR72A474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A474KU |
Description | CAP CER 0.47UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A474KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.00300 | $20.03 |
50 | $1.48620 | $74.31 |
100 | $1.32610 | $132.61 |
500 | $1.05642 | $528.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.92308 | $1,846.16 |
4,000 | $0.86569 | $3,462.76 |
6,000 | $0.83696 | $5,021.76 |
10,000 | $0.80512 | $8,051.20 |
14,000 | $0.80154 | $11,221.56 |
20,000 | $0.73157 | $14,631.40 |
24,000 | $0.73005 | $17,521.20 |