KGM15AR71C273JT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 7,271
Unit Price: $2.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,149
Unit Price: $2.38000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.59752
Datasheet

Direct


YAGEO
In Stock: 14,902
Unit Price: $1.07000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.57923
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.51777
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


KEMET
In Stock: 5,499
Unit Price: $2.63000
Datasheet

Upgrade


KEMET
In Stock: 7,614
Unit Price: $2.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.87444
Datasheet

Upgrade


YAGEO
In Stock: 5,870
Unit Price: $0.99000
Datasheet
0.027 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C273JT

DigiKey Part Number
478-KGM15AR71C273JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71C273JT
Description
CAP CER 0.027UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C273JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.54110$2,164.40
Manufacturers Standard Package