0.027 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.027 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603JRX7R7BB273

DigiKey Part Number
13-CC0603JRX7R7BB273TR-ND - Tape & Reel (TR)
13-CC0603JRX7R7BB273CT-ND - Cut Tape (CT)
13-CC0603JRX7R7BB273DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRX7R7BB273
Description
CAP CER 0.027UF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRX7R7BB273 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,902
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.59200$5.92
50$0.40940$20.47
100$0.35430$35.43
500$0.26308$131.54
1,000$0.23505$235.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18385$735.40
8,000$0.16902$1,352.16
12,000$0.16160$1,939.20
20,000$0.15338$3,067.60
28,000$0.14857$4,159.96
40,000$0.14396$5,758.40
Manufacturers Standard Package