
KGM15BR71H273JT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71H273JTTR-ND - Tape & Reel (TR) 478-KGM15BR71H273JTCT-ND - Cut Tape (CT) 478-KGM15BR71H273JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H273JT |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H273JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.40600 | $14.06 |
| 50 | $1.01940 | $50.97 |
| 100 | $0.90030 | $90.03 |
| 500 | $0.70212 | $351.06 |
| 1,000 | $0.64087 | $640.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54909 | $2,196.36 |
| 8,000 | $0.51504 | $4,120.32 |
| 12,000 | $0.49798 | $5,975.76 |
| 20,000 | $0.47908 | $9,581.60 |
| 28,000 | $0.46804 | $13,105.12 |
| 40,000 | $0.45741 | $18,296.40 |

