0603J0250273JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34558
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34558
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.61339
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.26228
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.25769
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.65202
Datasheet

Direct


KEMET
In Stock: 10,681
Unit Price: $2.55000
Datasheet

Direct


YAGEO
In Stock: 3,430
Unit Price: $0.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 4,406
Unit Price: $2.30000
Datasheet

Upgrade


KEMET
In Stock: 4,015
Unit Price: $2.55000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.87556
Datasheet

Upgrade


YAGEO
In Stock: 3,593
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,887
Unit Price: $2.30000
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0250273JXT

DigiKey Part Number
0603J0250273JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0250273JXT
Description
CAP CER 0.027UF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0250273JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.34558$5,382.32
Manufacturers Standard Package