


CC0603JRX7R8BB273 | |
|---|---|
DigiKey Part Number | 311-3360-2-ND - Tape & Reel (TR) 311-3360-1-ND - Cut Tape (CT) 311-3360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R8BB273 |
Description | CAP CER 0.027UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R8BB273 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.56700 | $5.67 |
| 50 | $0.39460 | $19.73 |
| 100 | $0.34120 | $34.12 |
| 500 | $0.25272 | $126.36 |
| 1,000 | $0.22560 | $225.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17615 | $704.60 |
| 8,000 | $0.16179 | $1,294.32 |
| 12,000 | $0.15461 | $1,855.32 |
| 20,000 | $0.14666 | $2,933.20 |
| 28,000 | $0.14201 | $3,976.28 |
| 40,000 | $0.13754 | $5,501.60 |

